PCF0G101MCL4GB

Nichicon
647-PCF0G101MCL4GB
PCF0G101MCL4GB

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 4volts 100uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.749 Rp22.749
Rp11.576 Rp115.760
Rp10.457 Rp1.045.700
Rp8.531 Rp4.265.500
Full Reel (Order in multiples of 1000)
Rp7.889 Rp7.889.000
Rp7.137 Rp14.274.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
4 VDC
SMD/SMT
5.5 mm (0.217 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
22 mOhms
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PCF Conductive Polymer Aluminum Capacitors

Nichicon PCF Conductive Polymer Aluminum Solid Electrolytic Capacitors are SMD-type capacitors that offer low ESR and high ripple current. Nichicon PCF Conductive Polymer Aluminum Solid Electrolytic Capacitors provide long life of 2000 hours at +105°C and an operating temperature range from -55°C to +105°C. PCF Capacitors feature include a 3.3 to 1500µF capacitance range, 2.5V to 25V voltage range, and RoHS compliance.