PCF0J681MCL1GS
Images are for reference only
See Product Specifications
See Product Specifications
647-PCF0J681MCL1GS
PCF0J681MCL1GS
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200
Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200
Datasheet:
In Stock: 50
-
Stock:
-
50 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp35.408 | Rp35.408 | |
| Rp24.217 | Rp242.170 | |
| Rp20.364 | Rp1.018.200 | |
| Rp16.823 | Rp1.682.300 | |
| Full Reel (Order in multiples of 500) | ||
| Rp14.310 | Rp7.155.000 | |
| Rp12.971 | Rp12.971.000 | |
| Rp12.145 | Rp24.290.000 | |
| Rp11.852 | Rp59.260.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532290000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532290000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
