PCG0J471MCL1GS
Images are for reference only
See Product Specifications
See Product Specifications
647-PCG0J471MCL1GS
PCG0J471MCL1GS
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% AEC-Q200
Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% AEC-Q200
Datasheet:
In Stock: 816
-
Stock:
-
816 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp37.793 | Rp37.793 | |
| Rp24.951 | Rp249.510 | |
| Rp21.281 | Rp1.064.050 | |
| Rp18.713 | Rp1.871.300 | |
| Rp15.759 | Rp7.879.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp13.319 | Rp13.319.000 | |
| Rp12.787 | Rp25.574.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
