PCK0G331MCO1GS

Nichicon
647-PCK0G331MCO1GS
PCK0G331MCO1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 4 volts 330uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 920

Stock:
920 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp28.069 Rp28.069
Rp14.273 Rp142.730
Rp12.934 Rp1.293.400
Rp11.099 Rp5.549.500
Full Reel (Order in multiples of 1000)
Rp9.980 Rp9.980.000
Rp9.063 Rp18.126.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
330 uF
4 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
10 mOhms
3.9 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: 396 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCK Ultra-Low ESR Capacitors

Nichicon PCK Ultra-Low ESR Capacitors are conductive polymer capacitors that offer low ESR (≤ to specified value at 100kHz, 20°C). The PCK capacitors are aluminum solid electrolytic chip capacitors for SMD with lead-free reflow at 260°C peak correspondence. These Nichicon capacitors feature high ripple current, high capacitance (220µF to 2200µF) low impedance, an anti-solvent feature, and are ideal for high-frequency applications.