PCM1J101MCL1GS
Images are for reference only
See Product Specifications
See Product Specifications
647-PCM1J101MCL1GS
PCM1J101MCL1GS
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Polymer High Voltage Type AEC-Q200
Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Polymer High Voltage Type AEC-Q200
Datasheet:
In Stock: 400
-
Stock:
-
400Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.000Expected 06/07/2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp80.355 | Rp80.355 | |
| Rp55.588 | Rp555.880 | |
| Rp44.948 | Rp2.247.400 | |
| Rp36.325 | Rp3.632.500 | |
| Full Reel (Order in multiples of 400) | ||
| Rp34.307 | Rp13.722.800 | |
Datasheet
Compliance Codes
- CNHTS:
- 8532221000
- USHTS:
- 8532220020
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
