PCV1D221MCL7GS
Images are for reference only
See Product Specifications
See Product Specifications
647-PCV1D221MCL7GS
PCV1D221MCL7GS
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 20V 220uF 105C AEC-Q200
Aluminium Organic Polymer Capacitors 20V 220uF 105C AEC-Q200
Datasheet:
In Stock: 421
-
Stock:
-
421 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp55.955 | Rp55.955 | |
| Rp37.059 | Rp370.590 | |
| Rp32.106 | Rp1.605.300 | |
| Rp29.354 | Rp2.935.400 | |
| Full Reel (Order in multiples of 500) | ||
| Rp24.951 | Rp12.475.500 | |
| Rp22.749 | Rp22.749.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
