PHB1255330KJST

Nichicon
647-PHB1255330KJST
PHB1255330KJST

Mfr.:

Description:
Film Capacitors Boxed. radial 30 x 45 x 42.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp355.362 Rp355.362
Rp271.888 Rp2.718.880
Rp243.085 Rp12.154.250
Rp237.214 Rp23.721.400
Rp219.051 Rp120.258.999
Rp203.457 Rp210.984.909
10.004 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
33 uF
250 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42.5 mm (1.673 in)
45 mm (1.772 in)
General Film Capacitors
160 VAC
10 %
6 Pin
1.6 mOhms
30 mm (1.181 in)
Straight
- 40 C
+ 85 C
PHB
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 61
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99