PLE0E102MDO1

Nichicon
647-PLE0E102MDO1
PLE0E102MDO1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 2.5volts 1000uF Radial Leaded Low

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Quantities greater than 277 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp40.361 Rp40.361
Rp28.436 Rp284.360
Rp20.914 Rp2.091.400
Rp17.410 Rp8.705.000
Rp17.098 Rp17.098.000
Rp16.401 Rp32.802.000

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
1000 uF
2.5 VDC
Radial
13 mm (0.512 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
5 mOhms
7.1 A
- 55 C
+ 105 C
10 mm
Can
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Lead Spacing: 0.6 mm
Leakage Current: 500 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.