PLF0E331MCO8TD
Images are for reference only
See Product Specifications
See Product Specifications
647-PLF0E331MCO8TD
PLF0E331MCO8TD
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 330uF 2.5V 20% 105o AEC-Q200
Aluminium Organic Polymer Capacitors 330uF 2.5V 20% 105o AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.677 | Rp14.677 | |
| Rp14.347 | Rp143.470 | |
| Rp14.310 | Rp1.431.000 | |
| Rp14.273 | Rp7.136.500 | |
| Rp11.008 | Rp11.008.000 | |
| Full Ammo Pack (Order in multiples of 2000) | ||
| Rp5.485 | Rp10.970.000 | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853222000
- KRHTS:
- 8532210000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
