PLS0E331MCO8
Images are for reference only
See Product Specifications
See Product Specifications
647-PLS0E331MCO8
PLS0E331MCO8
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 2.5 Volt 330uF 20%
Aluminium Organic Polymer Capacitors 2.5 Volt 330uF 20%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Ammo Pack (Order in multiples of 3000) | ||
| Rp8.843 | Rp26.529.000 | |
| Rp8.402 | Rp50.412.000 | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
