PPA2103330KN

Nichicon
647-PPA2103330KN
PPA2103330KN

Mfr.:

Description:
Film Capacitors 1000 Vdc 0.33uf Cylindrical. axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 400   Multiples: 400
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp47.883 Rp19.153.200
Rp41.095 Rp213.694.000

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.33 uF
1 kVDC
Axial
Polypropylene (PP)
44 mm (1.732 in)
Snubber Film Capacitors
525 VAC
10 %
2 Pin
5.9 mOhms
Straight
- 40 C
+ 85 C
PPA
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Diameter: 15 mm
Lead Diameter: 1 mm
Life: 30000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

PPA Axial-Terminal Snubber Capacitors

Nichicon PPA Snubber Capacitors are high-current, high-frequency capacitors with axial terminals. Nichicon PPA Capacitors feature a 420VAC to 750VAC and 700VDC to 3kVDC voltage rating and a 4700pF to 6.8µF capacitance range. The PPA series operates over a -40°C to +85°C operating temperature range and is ideal for various uses, including energy conversion and control, power semiconductor circuits, protection circuits in switch-mode power supplies (SMPS), and more.