QXK2J683KTP7ZHFP

Nichicon
647-QXK2J683KTP7ZHFP
QXK2J683KTP7ZHFP

Mfr.:

Description:
Film Capacitors .068UF 630V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.519 Rp27.519
Rp15.411 Rp154.110
Rp10.934 Rp1.093.400
Rp10.439 Rp5.219.500
Rp9.888 Rp9.888.000
Rp9.687 Rp24.217.500
Rp9.668 Rp48.340.000
25.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.068 uF
630 VDC
Radial
Polyester
17.5 mm (0.689 in)
General Film Capacitors
250 VAC
10 %
- 40 C
+ 105 C
QXK_ZH
Bulk
Brand: Nichicon
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.