QXP2J103JRPT

Nichicon
647-QXP2J103JRPT
QXP2J103JRPT

Mfr.:

Description:
Film Capacitors
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
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.620 Rp28.620
Rp19.997 Rp199.970
Rp12.604 Rp1.260.400
Rp11.686 Rp5.843.000

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.01 uF
630 VDC
Radial
Polypropylene (PP)
12.5 mm (0.492 in)
16 mm (0.63 in)
5.5 mm (0.217 in)
RF Microwave Film Capacitors
200 VAC
10 %
2 Pin
10.6 mm (0.417 in)
16 mm x 5.5 mm x 10.6 mm
Straight
- 40 C
+ 105 C
QXP
Bulk
Brand: Nichicon
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitors
Unit Weight: 860 mg
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
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.