RKS1H470MCNAHGGS

Nichicon
647-RKS1H470MCNAHGGS
RKS1H470MCNAHGGS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.126 Rp14.126
Rp10.769 Rp107.690
Rp8.935 Rp893.500
Rp7.485 Rp3.742.500
Full Reel (Order in multiples of 900)
Rp7.467 Rp6.720.300
Rp7.393 Rp13.307.400
Rp7.283 Rp176.976.900

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
47 uF
50 VDC
SMD/SMT
7.7 mm
8.3 mm
Aluminum Polymer Capacitors
300 Hour
20 %
30 mOhms
3.16 A
- 55 C
+ 125 C
8 mm
Can
RKS
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 117 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99