RNE1C271MCS1

Nichicon
647-RNE1C271MCS1

RNE1C271MCS1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 3200   Multiples: 3200

Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3200)
Rp7.707 Rp24.662.400
Rp7.270 Rp46.528.000
Rp6.779 Rp65.078.400
Rp6.446 Rp144.390.400

Similar Products

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
270 uF
16 VDC
Radial
10 mm
Aluminum Polymer Capacitors
20 %
15 mOhms
3.5 A
- 55 C
+ 105 C
6.3 mm
Can
RNE
Reel
Brand: Nichicon
Lead Spacing: 2.5 mm
Leakage Current: 864 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3200
Subcategory: Capacitors