RNL1C122MDS1KX
Images are for reference only
See Product Specifications
See Product Specifications
647-RNL1C122MDS1KX
RNL1C122MDS1KX
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 16V 1200uf 20%
Aluminium Organic Polymer Capacitors 16V 1200uf 20%
Datasheet:
In Stock: 530
-
Stock:
-
530Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1.000Expected 27/07/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp44.764 | Rp44.764 | |
| Rp30.638 | Rp306.380 | |
| Rp24.033 | Rp1.201.650 | |
| Rp22.015 | Rp2.201.500 | |
| Rp19.997 | Rp9.998.500 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp17.300 | Rp17.300.000 | |
| Rp15.924 | Rp31.848.000 | |
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
