UCM1H100MCL1GS
Images are for reference only
See Product Specifications
See Product Specifications
647-UCM1H100MCL1GS
UCM1H100MCL1GS
Mfr.:
Description:
Aluminium Electrolytic Capacitors - SMD 50V 10uF TOL 20% AEC-Q200
Aluminium Electrolytic Capacitors - SMD 50V 10uF TOL 20% AEC-Q200
Datasheet:
In Stock: 6.000
-
Stock:
-
6.000 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
25 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.723 | Rp9.723 | |
| Rp4.697 | Rp46.970 | |
| Rp3.981 | Rp398.100 | |
| Rp3.211 | Rp1.605.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp2.935 | Rp2.935.000 | |
| Rp2.642 | Rp5.284.000 | |
| Rp2.403 | Rp12.015.000 | |
| Rp2.238 | Rp22.380.000 | |
| Rp2.220 | Rp55.500.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Technical Resources
Test/Quality Data
- CNHTS:
- 8532221000
- TARIC:
- 8532220000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Indonesia
