UCS2C330MPD
Images are for reference only
See Product Specifications
See Product Specifications
647-UCS2C330MPD
UCS2C330MPD
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 33uF 10X20 20%
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 33uF 10X20 20%
Datasheet:
In Stock: 119
-
Stock:
-
119Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1.400Expected 23/11/2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.796 | Rp17.796 | |
| Rp8.659 | Rp86.590 | |
| Rp7.779 | Rp777.900 | |
| Rp6.696 | Rp3.348.000 | |
| Rp6.219 | Rp6.219.000 | |
| Rp5.008 | Rp14.022.400 |
Alternative Packaging
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
