UCX1H821MNS1MS
Images are for reference only
See Product Specifications
See Product Specifications
647-UCX1H821MNS1MS
UCX1H821MNS1MS
Mfr.:
Description:
Aluminium Electrolytic Capacitors - SMD 50 Volts 820uF 20% AEC-Q200
Aluminium Electrolytic Capacitors - SMD 50 Volts 820uF 20% AEC-Q200
Datasheet:
In Stock: 110
-
Stock:
-
110 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
27 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp71.916 | Rp71.916 | |
| Rp50.268 | Rp502.680 | |
| Rp40.361 | Rp2.018.050 | |
| Full Ammo Pack (Order in multiples of 125) | ||
| Rp32.656 | Rp4.082.000 | |
| Rp30.454 | Rp15.227.000 | |
| Rp29.537 | Rp29.537.000 | |
| 10.000 | Quote | |
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
