UCY2C820MPD9TD

Nichicon
647-UCY2C820MPD9TD
UCY2C820MPD9TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 82uF 160V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 401

Stock:
401 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.418 Rp26.418
Rp13.283 Rp132.830
Rp12.035 Rp1.203.500
Full Ammo Pack (Order in multiples of 500)
Rp9.852 Rp4.926.000
Rp8.824 Rp8.824.000

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
82 uF
160 VDC
10 mm
25 mm
5 mm
General Purpose Electrolytic Capacitors
12000 Hour
20 %
455 mA
- 40 C
+ 105 C
Straight
Radial
UCY
AEC-Q200
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniatured Sized, High Ripple Current, High Reliability Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.