UHE0J682MHD3TN
Images are for reference only
See Product Specifications
See Product Specifications
647-UHE0J682MHD3TN
UHE0J682MHD3TN
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6800uF 20% 6.3V Low Impedance
Aluminium Electrolytic Capacitors - Radial Leaded 6800uF 20% 6.3V Low Impedance
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp31.372 | Rp31.372 | |
| Rp16.787 | Rp167.870 | |
| Rp13.631 | Rp1.363.100 | |
| Full Ammo Pack (Order in multiples of 250) | ||
| Rp13.631 | Rp3.407.750 | |
| Rp12.108 | Rp6.054.000 | |
| Rp11.228 | Rp11.228.000 | |
| Rp10.898 | Rp27.245.000 | |
| Rp10.384 | Rp103.840.000 | |
| 25.000 | Quote | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
