UHE1C331MPD

Nichicon
647-UHE1C331MPD
UHE1C331MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 330uF 8x11.5 20% 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.687

Stock:
5.687 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.806 Rp8.806
Rp4.348 Rp43.480
Rp3.064 Rp306.400
Rp2.623 Rp1.573.800
Rp2.458 Rp2.458.000
Rp2.220 Rp5.772.000
Rp2.073 Rp10.365.000
Rp2.055 Rp20.550.000
Rp2.000 Rp50.000.000

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
330 uF
16 VDC
8 mm
11.5 mm
3.5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
640 mA
130 mOhms
- 40 C
+ 105 C
Straight
Radial
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 52.8 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This particular product is water based and not recommended
for automotive application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0509-14

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.