UKT1C331MPD1TD
Images are for reference only
See Product Specifications
See Product Specifications
647-UKT1C331MPD1TD
UKT1C331MPD1TD
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 16V 20% AEC-Q200
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 16V 20% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.310 | Rp14.310 | |
| Rp7.045 | Rp70.450 | |
| Rp6.311 | Rp631.100 | |
| Rp5.027 | Rp2.513.500 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp4.366 | Rp4.366.000 | |
| Rp3.981 | Rp7.962.000 | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532200000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
