UKW1V331MPD
Images are for reference only
See Product Specifications
See Product Specifications
647-UKW1V331MPD
UKW1V331MPD
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 330uF 20%
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 330uF 20%
Datasheet:
In Stock: 4.889
-
Stock:
-
4.889 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.796 | Rp17.796 | |
| Rp9.760 | Rp97.600 | |
| Rp7.981 | Rp798.100 | |
| Rp6.806 | Rp4.083.600 |
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
