UMF1V1R5MDD1TP

Nichicon
647-UMF1V1R5MDD1TP
UMF1V1R5MDD1TP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1.5uF 35V 20%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.427

Stock:
1.427 Can Dispatch Immediately
Quantities greater than 1427 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.824 Rp10.824
Rp4.972 Rp49.720
Rp4.421 Rp442.100
Rp3.486 Rp1.743.000
Rp3.192 Rp3.192.000
Full Ammo Pack (Order in multiples of 2000)
Rp2.605 Rp5.210.000

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1.5 uF
35 VDC
4 mm
5 mm
1.5 mm
Low Impedance Electrolytic Capacitors
1000 Hour
20 %
50 mA
5 Ohms
- 55 C
+ 105 C
Straight
Radial
UMF
Ammo Pack
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.