UPA1E331MPD1TA
Images are for reference only
See Product Specifications
See Product Specifications
647-UPA1E331MPD1TA
UPA1E331MPD1TA
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 20% 25V High Reliability
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 20% 25V High Reliability
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.475 | Rp12.475 | |
| Rp6.678 | Rp66.780 | |
| Rp5.210 | Rp521.000 | |
| Rp4.183 | Rp2.091.500 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp3.816 | Rp3.816.000 | |
| Rp3.394 | Rp6.788.000 | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
