UPJ1H331MPD
Images are for reference only
See Product Specifications
See Product Specifications
647-UPJ1H331MPD
UPJ1H331MPD
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x31.5 20% 5LS
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x31.5 20% 5LS
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.814 | Rp19.814 | |
| Rp10.200 | Rp102.000 | |
| Rp8.347 | Rp834.700 | |
| Rp7.283 | Rp4.369.800 |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
