UPJ2A680MPD
Images are for reference only
See Product Specifications
See Product Specifications
647-UPJ2A680MPD
UPJ2A680MPD
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 68uF 10x25 20%
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 68uF 10x25 20%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.630 | Rp19.630 | |
| Rp11.448 | Rp114.480 | |
| Rp8.678 | Rp867.800 | |
| Rp6.898 | Rp3.449.000 | |
| Rp6.201 | Rp7.441.200 | |
| Rp6.054 | Rp14.529.600 |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
