UPS1A331MPD1TD
Images are for reference only
See Product Specifications
See Product Specifications
647-UPS1A331MPD1TD
UPS1A331MPD1TD
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 10 Volts 20%
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 10 Volts 20%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.824 | Rp10.824 | |
| Rp4.972 | Rp49.720 | |
| Rp4.440 | Rp444.000 | |
| Rp3.486 | Rp1.743.000 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp3.339 | Rp3.339.000 | |
| Rp3.119 | Rp6.238.000 | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
