UPS1C331MPD1TD
Images are for reference only
See Product Specifications
See Product Specifications
647-UPS1C331MPD1TD
UPS1C331MPD1TD
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 16 Volts 20%
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 16 Volts 20%
Datasheet:
In Stock: 3.087
-
Stock:
-
3.087 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.557,98 | Rp11.557,98 | |
| Rp5.650,57 | Rp56.505,70 | |
| Rp4.990,11 | Rp499.011,00 | |
| Rp3.999,43 | Rp1.999.715,00 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp3.650,85 | Rp3.650.850,00 | |
| Rp3.228,90 | Rp6.457.800,00 | |
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
