UVP0J331MPD
Images are for reference only
See Product Specifications
See Product Specifications
647-UVP0J331MPD
UVP0J331MPD
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 330uF 8x11.5 20% 3.5LS
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 330uF 8x11.5 20% 3.5LS
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.274 | Rp10.274 | |
| Rp6.990 | Rp69.900 | |
| Rp4.568 | Rp456.800 | |
| Rp3.798 | Rp1.899.000 | |
| Rp2.972 | Rp2.972.000 | |
| Rp2.734 | Rp8.202.000 |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
