UVR1C331MPD1TA
Images are for reference only
See Product Specifications
See Product Specifications
647-UVR1C331MPD1TA
UVR1C331MPD1TA
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 16V 85c 8x11.5
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 16V 85c 8x11.5
Datasheet:
In Stock: 1.705
-
Stock:
-
1.705 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.238 | Rp6.238 | |
| Rp2.789 | Rp27.890 | |
| Rp2.458 | Rp245.800 | |
| Rp1.890 | Rp945.000 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp1.706 | Rp1.706.000 | |
| Rp1.468 | Rp2.936.000 | |
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
