UVR2V470MHD
Images are for reference only
See Product Specifications
See Product Specifications
647-UVR2V470MHD
UVR2V470MHD
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 350volts 47uF 16x35.5 20% 7.5LS
Aluminium Electrolytic Capacitors - Radial Leaded 350volts 47uF 16x35.5 20% 7.5LS
Datasheet:
In Stock: 69
-
Stock:
-
69 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp39.260 | Rp39.260 | |
| Rp26.785 | Rp267.850 | |
| Rp21.098 | Rp1.054.900 | |
| Rp19.263 | Rp1.926.300 |
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
