UVR2W2R2MPD
Images are for reference only
See Product Specifications
See Product Specifications
647-UVR2W2R2MPD
UVR2W2R2MPD
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 450volts 2.2uF 10x12.5 '20% 5LS
Aluminium Electrolytic Capacitors - Radial Leaded 450volts 2.2uF 10x12.5 '20% 5LS
Datasheet:
In Stock: 1.735
-
Stock:
-
1.735 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.274 | Rp10.274 | |
| Rp4.733 | Rp47.330 | |
| Rp3.596 | Rp359.600 | |
| Rp3.119 | Rp1.871.400 | |
| Rp2.954 | Rp2.954.000 | |
| Rp2.697 | Rp7.012.200 | |
| Rp2.513 | Rp12.565.000 |
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
