UVY1C332MHD1TO
Images are for reference only
See Product Specifications
See Product Specifications
647-UVY1C332MHD1TO
UVY1C332MHD1TO
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 16V 20% Aluminum Capacitor
Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 16V 20% Aluminum Capacitor
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp25.501 | Rp25.501 | |
| Rp12.879 | Rp128.790 | |
| Rp11.650 | Rp1.165.000 | |
| Full Ammo Pack (Order in multiples of 500) | ||
| Rp9.356 | Rp4.678.000 | |
| Rp8.458 | Rp8.458.000 | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532200000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
