8A3012-Z

Nidec Components
229-8A3012-Z
8A3012-Z

Mfr.:

Description:
Toggle Switches 3PDT, ON-ON, 10.5mm toggle, 1/4"-40 threaded bushing, straight PC terminals, 6A @ 125V AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp225.839 Rp225.839
Rp195.018 Rp1.950.180
Rp182.726 Rp4.568.150
Rp174.654 Rp8.732.700
Rp167.132 Rp16.713.200
Rp157.409 Rp39.352.250
Rp150.621 Rp75.310.500
Rp144.016 Rp144.016.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
3PDT
ON - ON
Panel Mount
Solder Pin
3 A, 4 A, 6 A
125 VAC, 250 VAC
30 VDC
Bat
Sealed
Silver
UL; CSA
8A
Bulk
Actuator Length: 10.5 mm
Actuator Style: Round
Brand: Nidec Components
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.