8G1012-Z

Nidec Components
229-8G1012-Z
8G1012-Z

Mfr.:

Description:
Toggle Switches SPDT, ON-ON, 6.8mm toggle, 7.1mm smooth bushing, straight PC terminals w/bracket, 6A @ 125V AC, washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp121.634 Rp121.634
Rp105.123 Rp1.051.230
Rp98.701 Rp2.467.525
Rp94.482 Rp4.724.100
Rp90.262 Rp9.026.200
Rp85.125 Rp21.281.250
Rp81.456 Rp40.728.000
Rp77.971 Rp77.971.000
Rp77.787 Rp194.467.500

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
Panel Mount
Solder Pin
3 A, 4 A, 6 A
125 VAC, 250 VAC
30 VDC
Bat
Sealed
Silver
UL; CSA
8G
Bulk
Actuator Length: 6.8 mm
Actuator Style: Short
Brand: Nidec Components
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.