8SS1011-Z

Nidec Components
229-8SS1011-Z
8SS1011-Z

Mfr.:

Description:
Slide Switches SPDT, ON-ON, slide, panel mount, solder lug terminals, 6A @ 125V AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp111.727 Rp111.727
Rp93.014 Rp930.140
Rp86.043 Rp2.151.075
Rp76.686 Rp7.668.600
Rp71.366 Rp17.841.500
Rp67.880 Rp33.940.000
Rp64.761 Rp64.761.000
Rp61.092 Rp152.730.000

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
100 mA, 4 A, 6 A
4 A, 6 A
125 VAC
30 VDC
Solder Lug
Slide
Panel Mount
Silver
8SS
Bulk
Actuator Length: 5 mm
Brand: Nidec Components
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Vertical
Product Type: Slide Switches
Factory Pack Quantity: 25
Subcategory: Switches
Type: Sub-Miniature Slide Switch
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
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.