CAS-220TA

Nidec Components
229-CAS-220TA
CAS-220TA

Mfr.:

Description:
Slide Switches DPDT, ON-ON, slide, J-hook SMD terminals, 100mA @ 6V DC, T&R packaging, washable with seal tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
7.000
Expected 14/07/2026
22.000
Expected 22/07/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp40.728 Rp40.728
Rp34.307 Rp343.070
Rp31.922 Rp798.050
Rp28.436 Rp2.843.600
Rp26.418 Rp6.604.500
Rp24.951 Rp12.475.500
Full Reel (Order in multiples of 1000)
Rp23.483 Rp23.483.000
Rp21.648 Rp43.296.000
Rp21.098 Rp105.490.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp42.379
Min:
1

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC
J Form Lead
Slide
SMD/SMT
Gold
CAS
Reel
Cut Tape
MouseReel
Actuator Material: Polyamide (PA)
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: SMD Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAS & CUS Slide Switches

Nidec Components CAS and CUS Slide Switches have a low-profile design of 1.4mm and 2.5mm. These Nidec slide switches are compatible with most automatic pick-and-place machinery. The CAS switches have non-washable options, with or without seal tape, and washable options with seal tape. The CUS switches are non-washable. The CAS and CUS switches are available in SPDT, SP3T, SP4T, 2PDT, and dual SPDT circuit variants. These slide switches operate at 4VDC, 6VDC, and 24VDC voltage ratings with 300mA, 100mA, and 25mA current ratings. The CAS switches operate from -40°C to +85°C temperature range, and CUS switches operate from -20°C to +70°C temperature range.