CES-0402MC

Nidec Components
229-CES-0402MC
CES-0402MC

Mfr.:

Description:
DIP Switches/SIP Switches OFF-ON 4 position DIP switch, raised actuator, straight PC terminals, 100mA @ 6V DC, magazine packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 954

Stock:
954 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.875 Rp36.875
Rp31.188 Rp311.880
Rp28.069 Rp701.725
Rp25.317 Rp2.531.700
Rp23.483 Rp5.870.750
Rp22.199 Rp11.099.500
Rp21.098 Rp21.098.000
Rp19.814 Rp49.535.000
Rp18.896 Rp94.480.000
Full Ammo Pack (Order in multiples of 36)
Rp28.069 Rp1.010.484

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches/SIP Switches
RoHS:  
Ammo Pack
Non-Illuminated
4 Position
DIP
Slide
2.54 mm
4PST
PC Pin
25 mA, 100 mA
6 VDC, 24 VDC
CES
Actuator Length: 2 mm
Actuator Material: Polyamide (PA)
Actuator Style: Raised
Brand: Nidec Components
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 36
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.