CF-LD-1DC4-AW2W

Nidec Components
229-CF-LD-1DC4-AW2W
CF-LD-1DC4-AW2W

Mfr.:

Description:
Rocker Switches SPDT, ON-ON, white lever, R/A PC terminals, 0.4VA @ 28V AC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp60.725 Rp60.725
Rp51.002 Rp510.020
Rp47.333 Rp1.183.325
Rp46.966 Rp4.696.600
Rp37.426 Rp7.485.200
Rp36.325 Rp21.795.000
Rp35.041 Rp35.041.000
Rp32.839 Rp85.381.400

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Rocker Switches
RoHS:  
Lever Switches
Hyper-Miniature Lever Switch
Non-Illuminated
SPDT
ON - ON
100 mA
28 VAC
28 VDC
PC Pin
Lever
Black
Through Hole
Gold
Tray
Actuator Length: 3.8 mm
Actuator Material: Polyamide (PA)
Actuator Style: Paddle
Brand: Nidec Components
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Legend: No Legend
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 0.4 VA
Product Type: Rocker Switches
Series: CF-LD
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.