CFP-0311TB

Nidec Components
229-CFP-0311TB
CFP-0311TB

Mfr.:

Description:
DIP Switches/SIP Switches Piano DIP Switch, OFF-ON(down) 3 Position, Flush Actuator 100mA @ 6V DC Gull Wing SMD Terminals, T&R 500 pc Packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp39.077 Rp39.077
Rp35.591 Rp355.910
Rp32.656 Rp816.400
Rp29.537 Rp2.953.700
Rp27.886 Rp6.971.500
Full Reel (Order in multiples of 500)
Rp23.483 Rp11.741.500
Rp23.299 Rp58.247.500
Rp23.116 Rp115.580.000

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
Non-Illuminated
3 Position
DIP
Piano, Slide
2.54 mm
3PST
SMD/SMT
100 mA
6 VDC, 24 VDC
CFP
Actuator Material: Copper Alloy, Polyamide (PA)
Actuator Style: Flat Lever
Brand: Nidec Components
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 500
Subcategory: Switches
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.