CFP2-1FC6-AW
See Product Specifications
Mfr.:
Description:
Pushbutton Switches SPDT, ON-(ON), ultra-miniature pushbutton, vertical PC terminals, 0.4VA @ 28V DC
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp73.384 | Rp73.384 | |
| Rp63.477 | Rp634.770 | |
| Rp59.625 | Rp1.192.500 | |
| Rp57.423 | Rp2.871.150 | |
| Rp54.488 | Rp5.448.800 | |
| Rp52.103 | Rp10.420.600 | |
| Rp49.718 | Rp49.718.000 |
Datasheet
- CNHTS:
- 8536500090
- USHTS:
- 8536509031
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
