CFPB-1CC-1B9

Nidec Components
229-CFPB-1CC-1B9
CFPB-1CC-1B9

Mfr.:

Description:
Pushbutton Switches SPST, OFF-(ON) non-illuminated pushbutton, pc terminals, 5mA @ 5V DC, 9mm square blue cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp70.082 Rp70.082
Rp62.009 Rp620.090
Rp58.707 Rp1.174.140
Rp56.689 Rp2.834.450
Rp52.103 Rp5.210.300
Rp51.919 Rp25.959.500

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pushbutton Switches
RoHS:  
CFPB
Standard Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Square
1 mA, 5 mA
5 VDC, 20 VDC
PC Pin
Blue
Bulk
Actuator Length: 8.6 mm
Brand: Nidec Components
Height: 12 mm
Length: 9.9 mm
Life: 300000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 9.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.