CFPB-1CC-4W9

Nidec Components
229-CFPB-1CC-4W9
CFPB-1CC-4W9

Mfr.:

Description:
Pushbutton Switches SPST, OFF-(ON) illuminated pushbutton, pc terminals, 5mA @ 5V DC, yellow LED, 9mm square white clear cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp81.823 Rp81.823
Rp70.816 Rp708.160
Rp66.779 Rp1.335.580
Rp63.844 Rp3.192.200
Rp60.909 Rp6.090.900
Rp56.873 Rp11.374.600
Rp55.038 Rp27.519.000
Rp52.653 Rp52.653.000

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pushbutton Switches
RoHS:  
CFPB
Standard Switches
Illuminated
SPST
PCB Mount
OFF - (ON)
LED
Yellow
Square
1 mA, 5 mA
5 VDC, 20 VDC
PC Pin
White
Bulk
Actuator Length: 8.6 mm
Brand: Nidec Components
Height: 12 mm
Length: 9.9 mm
Life: 300000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 9.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.