CFS-0100MC
Images are for reference only
See Product Specifications
See Product Specifications
229-CFS-0100MC
CFS-0100MC
Mfr.:
Description:
Slide Switches OFF-ON 1 position DIP switch, flush actuator, 100mA @ 6V DC, straight PC terminals, magazine 118 pc packaging, washable
Slide Switches OFF-ON 1 position DIP switch, flush actuator, 100mA @ 6V DC, straight PC terminals, magazine 118 pc packaging, washable
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp24.951 | Rp24.951 | |
| Rp21.281 | Rp212.810 | |
| Rp19.814 | Rp495.350 | |
| Full Ammo Pack (Order in multiples of 118) | ||
| Rp17.355 | Rp2.047.890 | |
| Rp15.833 | Rp3.736.588 | |
| Rp15.209 | Rp7.178.648 | |
| Rp14.530 | Rp13.716.320 | |
| Rp13.613 | Rp33.733.014 | |
| Rp13.007 | Rp64.462.692 | |
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509050
- KRHTS:
- 8536509090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
