CFS-0300MA
Images are for reference only
See Product Specifications
See Product Specifications
229-CFS-0300MA
CFS-0300MA
Mfr.:
Description:
Slide Switches OFF-ON 3 position DIP switch, flush actuator, 100mA @ 6V DC, J-hook SMD terminals, magazine 52 pc packaging, washable
Slide Switches OFF-ON 3 position DIP switch, flush actuator, 100mA @ 6V DC, J-hook SMD terminals, magazine 52 pc packaging, washable
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp34.124 | Rp34.124 | |
| Rp28.803 | Rp288.030 | |
| Rp25.317 | Rp632.925 | |
| Rp23.666 | Rp2.366.600 | |
| Rp21.832 | Rp5.458.000 | |
| Rp20.731 | Rp10.365.500 | |
| Rp19.630 | Rp19.630.000 | |
| Rp18.529 | Rp46.322.500 | |
| Rp17.722 | Rp88.610.000 | |
| Full Ammo Pack (Order in multiples of 52) | ||
| Rp25.317 | Rp1.316.484 | |
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509050
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
