CFS-0500MA

Nidec Components
229-CFS-0500MA
CFS-0500MA

Mfr.:

Description:
Slide Switches OFF-ON 5 position DIP switch, flush actuator, 100mA @ 6V DC, J-hook SMD terminals, magazine 32 pc packaging, washable
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp41.645 Rp41.645
Rp35.041 Rp350.410
Rp31.922 Rp798.050
Rp28.253 Rp2.825.300
Rp26.785 Rp6.696.250
Rp25.317 Rp12.658.500
Rp24.033 Rp24.033.000
Rp22.566 Rp56.415.000
Rp21.648 Rp108.240.000
Full Ammo Pack (Order in multiples of 32)
Rp31.922 Rp1.021.504

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
5PST
OFF - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC, 50 VDC
J Form Lead
Slide
SMD/SMT
Gold
CFS
Ammo Pack
Actuator Material: Polyamide (PA)
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 1000 Cycle
Maximum Operating Temperature: + 85
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Product Type: Slide Switches
Factory Pack Quantity: 32
Subcategory: Switches
Type: General Purpose Slide Switch
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
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.