CFS-0600MA
Images are for reference only
See Product Specifications
See Product Specifications
229-CFS-0600MA
CFS-0600MA
Mfr.:
Description:
Slide Switches OFF-ON 6 position DIP switch, flush actuator, 100mA @ 6V DC, J-hook SMD terminals, magazine 28 pc packaging, washable
Slide Switches OFF-ON 6 position DIP switch, flush actuator, 100mA @ 6V DC, J-hook SMD terminals, magazine 28 pc packaging, washable
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp42.930 | Rp42.930 | |
| Rp39.260 | Rp392.600 | |
| Rp35.958 | Rp898.950 | |
| Rp29.170 | Rp2.917.000 | |
| Rp28.987 | Rp7.246.750 | |
| Rp27.886 | Rp27.886.000 | |
| Full Ammo Pack (Order in multiples of 28) | ||
| Rp35.958 | Rp1.006.824 | |
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509050
- KRHTS:
- 8536509090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
