CFS-0601MC
Images are for reference only
See Product Specifications
See Product Specifications
229-CFS-0601MC
CFS-0601MC
Mfr.:
Description:
Slide Switches OFF-ON 6 position DIP switch, flush actuator, 100mA @ 6V DC, straight PC terminals, magazine 28 pc packaging, non-washable
Slide Switches OFF-ON 6 position DIP switch, flush actuator, 100mA @ 6V DC, straight PC terminals, magazine 28 pc packaging, non-washable
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp41.645 | Rp41.645 | |
| Rp35.041 | Rp350.410 | |
| Rp32.289 | Rp807.225 | |
| Rp28.620 | Rp2.862.000 | |
| Rp24.767 | Rp6.191.750 | |
| Rp23.483 | Rp11.741.500 | |
| Rp22.199 | Rp22.199.000 | |
| Rp21.098 | Rp52.745.000 | |
| Rp20.364 | Rp101.820.000 | |
| Full Ammo Pack (Order in multiples of 28) | ||
| Rp32.289 | Rp904.092 | |
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509050
- KRHTS:
- 8536509090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
